ADM7170ACPZ-R7

DigiKey Part Number
505-ADM7170ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADM7170ACPZ-R7CT-ND - Cut Tape (CT)
505-ADM7170ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7170ACPZ-R7
Description
IC REG LIN POS ADJ 500MA 8LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.07V @ 500mA
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
5.1 mA
PSRR
60db ~ 20dB (100kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥24.52600¥245.26
25¥23.18440¥579.61
100¥20.09180¥2,009.18
250¥19.06144¥4,765.36
500¥17.10376¥8,551.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥14.42487¥21,637.31
3,000¥13.70362¥41,110.86
Manufacturers Standard Package