5.8V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
473 In Stock | 1 : ¥27.29000 Cut Tape (CT) 1,500 : ¥14.42487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 1.2V | 5.8V | 0.07V @ 500mA | 500mA | 2 mA | 5.1 mA | 60db ~ 20dB (100kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
139 In Stock | 1 : ¥52.54000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 7V | 1.2V | 5.8V | 1.2V @ 3A | 3A | 5 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock 4,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Adjustable | 1 | 6V | 1.25V | 5.8V | 0.2V @ 300mA | 300mA | 900 µA | 1.4 mA | 69dB (1kHz) | Enable, Fault Output | Over Temperature, Short Circuit, Soft Start | -25°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock 4,451 Marketplace | 135 : ¥39.61444 Tube | - | Tube Tube | Obsolete | Positive | Adjustable | 1 | 7V | 1.2V | 5.8V | 1.2V @ 3A | 3A | 5 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
1,693 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 7V | 1.2V | 5.8V | 1.2V @ 3A | 3A | 5 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
84 In Stock | 1 : ¥47.78000 Cut Tape (CT) 500 : ¥29.93160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1.18V | 5.8V | 1.2V @ 3A | 3A | 5 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | 1 : ¥41.54000 Cut Tape (CT) 500 : ¥26.01506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 7V | 1.18V | 5.8V | 1.2V @ 3A | 3A | 5 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 7V | 1.2V | 5.8V | 1.2V @ 3A | 3A | 5 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 |