TLV75901PDRVR | |
---|---|
DigiKey Part Number | 296-TLV75901PDRVRTR-ND - Tape & Reel (TR) 296-TLV75901PDRVRCT-ND - Cut Tape (CT) 296-TLV75901PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75901PDRVR |
Description | IC REG LINEAR POS ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75901PDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.225V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥4.01280 | ¥100.32 |
100 | ¥3.21170 | ¥321.17 |
250 | ¥2.98212 | ¥745.53 |
500 | ¥2.52336 | ¥1,261.68 |
1,000 | ¥1.94991 | ¥1,949.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77789 | ¥5,333.67 |
6,000 | ¥1.66318 | ¥9,979.08 |
15,000 | ¥1.54847 | ¥23,227.05 |
30,000 | ¥1.46818 | ¥44,045.40 |