TLV74218PDQNR | |
---|---|
DigiKey Part Number | 296-51759-2-ND - Tape & Reel (TR) 296-51759-1-ND - Cut Tape (CT) 296-51759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74218PDQNR |
Description | IC REG LINEAR 1.8V 200MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74218PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.84500 | ¥18.45 |
25 | ¥1.65920 | ¥41.48 |
100 | ¥1.14680 | ¥114.68 |
250 | ¥0.96568 | ¥241.42 |
500 | ¥0.78462 | ¥392.31 |
1,000 | ¥0.60356 | ¥603.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54320 | ¥1,629.60 |
6,000 | ¥0.53130 | ¥3,187.80 |