RF3-04-T-00-50-G | |
---|---|
DigiKey Part Number | 2057-RF3-04-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF3-04-T-00-50-G |
Description | RF SMB CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥29.22700 | ¥292.27 |
25 | ¥26.34360 | ¥658.59 |
50 | ¥24.39140 | ¥1,219.57 |
100 | ¥22.61640 | ¥2,261.64 |
250 | ¥20.51992 | ¥5,129.98 |
500 | ¥19.10488 | ¥9,552.44 |
1,000 | ¥17.82324 | ¥17,823.24 |
2,500 | ¥16.31416 | ¥40,785.40 |