LDL212PUR

DigiKey Part Number
497-16566-2-ND - Tape & Reel (TR)
497-16566-1-ND - Cut Tape (CT)
497-16566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL212PUR
Description
IC REG LINEAR POS ADJ 1.2A 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDL212PUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1.2A
Current - Output
Current - Quiescent (Iq)
380 µA
Current - Supply (Max)
380 µA
PSRR
87dB ~ 50dB (120Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.62500¥46.25
25¥4.34600¥108.65
100¥3.54760¥354.76
250¥3.29508¥823.77
500¥2.80422¥1,402.11
1,000¥2.24339¥2,243.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.03309¥6,099.27
6,000¥1.89288¥11,357.28
15,000¥1.82277¥27,341.55
30,000¥1.75266¥52,579.80
Manufacturers Standard Package