LT8390AIFE#PBF | |
---|---|
DigiKey Part Number | 505-LT8390AIFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8390AIFE#PBF |
Description | IC REG CTRLR BUCK-BOOST 28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8390AIFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 645kHz ~ 2.1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.71000 | ¥103.71 |
10 | ¥95.28200 | ¥952.82 |
50 | ¥91.33540 | ¥4,566.77 |
100 | ¥80.47420 | ¥8,047.42 |
250 | ¥76.52488 | ¥19,131.22 |
500 | ¥71.58772 | ¥35,793.86 |
1,000 | ¥65.66323 | ¥65,663.23 |