MC7905ACD2TR4G

DigiKey Part Number
MC7905ACD2TR4GOSTR-ND - Tape & Reel (TR)
MC7905ACD2TR4GOSCT-ND - Cut Tape (CT)
MC7905ACD2TR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7905ACD2TR4G
Description
IC REG LINEAR -5V 1A D2PAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
MC7905ACD2TR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A (Typ)
Current - Output
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
10¥6.67300¥66.73
25¥6.33840¥158.46
100¥4.86610¥486.61
250¥4.30024¥1,075.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.07400¥3,259.20
1,600¥3.16867¥5,069.87
2,400¥3.01025¥7,224.60
5,600¥2.89706¥16,223.54
20,000¥2.80653¥56,130.60
Manufacturers Standard Package