ADP122AUJZ-3.3-R7

DigiKey Part Number
505-ADP122AUJZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP122AUJZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP122AUJZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP122AUJZ-3.3-R7
Description
IC REG LINEAR 3.3V 300MA TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP122AUJZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 300mA
Current - Output
Current - Quiescent (Iq)
105 µA
Current - Supply (Max)
240 µA
PSRR
60dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.35000¥13.35
10¥11.90200¥119.02
25¥11.30000¥282.50
100¥9.28160¥928.16
250¥8.67636¥2,169.09
500¥7.66742¥3,833.71
1,000¥6.05329¥6,053.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.64974¥16,949.22
6,000¥5.36726¥32,203.56
15,000¥5.16548¥77,482.20
Manufacturers Standard Package