NCP161ASN330T1G

DigiKey Part Number
NCP161ASN330T1GOSTR-ND - Tape & Reel (TR)
NCP161ASN330T1GOSCT-ND - Cut Tape (CT)
NCP161ASN330T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161ASN330T1G
Description
IC REG LINEAR 3.3V 450MA SOT23-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP161ASN330T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.305V @ 450mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.76900¥47.69
25¥4.48200¥112.05
100¥3.39790¥339.79
250¥2.89176¥722.94
500¥2.74726¥1,373.63
1,000¥2.09657¥2,096.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.95199¥5,855.97
6,000¥1.87970¥11,278.20
15,000¥1.80740¥27,111.00
30,000¥1.78951¥53,685.30
Manufacturers Standard Package