NCP161ASN350T1G | |
---|---|
DigiKey Part Number | 488-NCP161ASN350T1GTR-ND - Tape & Reel (TR) 488-NCP161ASN350T1GCT-ND - Cut Tape (CT) 488-NCP161ASN350T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161ASN350T1G |
Description | IC REG LINEAR 3.5V 450MA SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.57280 | ¥89.32 |
100 | ¥2.65420 | ¥265.42 |
250 | ¥2.24556 | ¥561.39 |
500 | ¥2.14358 | ¥1,071.79 |
1,000 | ¥1.58211 | ¥1,582.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48006 | ¥4,440.18 |
6,000 | ¥1.37799 | ¥8,267.94 |
15,000 | ¥1.30654 | ¥19,598.10 |
30,000 | ¥1.27592 | ¥38,277.60 |