Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-10V5.5V
Voltage - Output (Min/Fixed)
-2.5V1.2V
Voltage - Output (Max)
5.5V-
Voltage Dropout (Max)
0.1V @ 150mA0.5V @ 200mA
Current - Output
150mA200mA
Current - Quiescent (Iq)
200 µA550 µA
Current - Supply (Max)
500 µA750 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)65dB ~ 48dB (1kHz ~ 10kHz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Reverse Polarity
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS73101DBVR
IC REG LIN POS ADJ 150MA SOT23-5
Texas Instruments
14,741
In Stock
1 : ¥9.18000
Cut Tape (CT)
3,000 : ¥3.88253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
0.1V @ 150mA
150mA
550 µA
750 µA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS72325DBVR
IC REG LIN -2.5V 200MA SOT23-5
Texas Instruments
4,197
In Stock
1 : ¥25.42000
Cut Tape (CT)
3,000 : ¥12.76664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-10V
-2.5V
-
0.5V @ 200mA
200mA
200 µA
500 µA
65dB ~ 48dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.