Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Output Type
AdjustableFixed
Voltage - Input (Max)
40V45V
Voltage - Output (Min/Fixed)
1.2V1.5V2.5V3.3V5V
Voltage - Output (Max)
20V37V40V-
Voltage Dropout (Max)
0.5V @ 150mA0.5V @ 250mA0.52V @ 200mA1.27V @ 250mA-
Current - Output
100mA300mA350mA400mA500mA
Current - Quiescent (Iq)
18 µA200 µA230 µA250 µA10 mA
Current - Supply (Max)
400 µA35 mA45 mA50 mA
PSRR
60dB (100Hz)70dB (100Hz)80dB (120Hz)80dB ~ 65dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short CircuitOver Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-261-4, TO-261AA
Supplier Device Package
8-SO PowerPad8-SOIC8-SOIC-EPDPAKDPAK-5SOT-223 (TO-261)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NCV317LBDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
17,060
In Stock
75,000
Factory
1 : ¥4.08000
Cut Tape (CT)
2,500 : ¥1.09132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-223 (TO-261)
NCV4274AST33T3G
IC REG LINEAR 3.3V 400MA SOT223
onsemi
2,152
In Stock
1 : ¥12.67000
Cut Tape (CT)
4,000 : ¥5.58105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
1.27V @ 250mA
400mA
250 µA
45 mA
60dB (100Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
DPAK-5
NCV4276BDTADJRKG
IC REG LIN POS ADJ 400MA DPAK-5
onsemi
16,341
In Stock
1 : ¥12.73000
Cut Tape (CT)
2,500 : ¥5.59669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Adjustable
1
45V
2.5V
20V
0.5V @ 250mA
400mA
200 µA
35 mA
70dB (100Hz)
Enable
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
DPAK-5
8-HSOP
TPS7B4253QDDARQ1
IC REG LIN POS ADJ 300MA 8SO
Texas Instruments
5,551
In Stock
1 : ¥20.20000
Cut Tape (CT)
2,500 : ¥9.22391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
40V
0.52V @ 200mA
300mA
18 µA
400 µA
70dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8 SOIC EP
NCV47700PDAJR2G
IC REG LIN POS ADJ 350MA 8SOIC
onsemi
2,500
In Stock
1 : ¥16.66000
Cut Tape (CT)
2,500 : ¥7.33461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
5V
20V
0.5V @ 150mA
350mA
230 µA
50 mA
70dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
DPAK_369C
NCV317MBDTRKG
IC REG LINEAR POS ADJ 500MA DPAK
onsemi
0
In Stock
Check Lead Time
1 : ¥5.44000
Cut Tape (CT)
2,500 : ¥1.80525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.