NCV47700PDAJR2G | |
---|---|
DigiKey Part Number | 488-NCV47700PDAJR2GTR-ND - Tape & Reel (TR) 488-NCV47700PDAJR2GCT-ND - Cut Tape (CT) 488-NCV47700PDAJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47700PDAJR2G |
Description | IC REG LIN POS ADJ 350MA 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV47700PDAJR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 230 µA | |
Current - Supply (Max) | 50 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.95400 | ¥149.54 |
25 | ¥14.10520 | ¥352.63 |
100 | ¥11.28370 | ¥1,128.37 |
250 | ¥9.87364 | ¥2,468.41 |
500 | ¥9.59142 | ¥4,795.71 |
1,000 | ¥7.61675 | ¥7,616.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.33461 | ¥18,336.52 |
5,000 | ¥7.05251 | ¥35,262.55 |