Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,679 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥1.98299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
69,984 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.58335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
14,895 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.74447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.25V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,370 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.91258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.25V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
6,145 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.17305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.26V @ 150mA | 150mA | 900 nA | - | 47dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
4,756 In Stock | 1 : ¥11.31000 Cut Tape (CT) 250 : ¥7.38416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.15V @ 150mA | 150mA | 50 µA | 230 µA | 85dB ~ 40dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA (1x1) |