TS14002-C025DFNR | |
---|---|
DigiKey Part Number | TS14002-C025DFNRTR-ND - Tape & Reel (TR) TS14002-C025DFNRCT-ND - Cut Tape (CT) TS14002-C025DFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS14002-C025DFNR |
Description | IC REG LINEAR 2.5V 150MA 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 200 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.75000 | ¥243.75 |
100 | ¥8.01030 | ¥801.03 |
250 | ¥7.48768 | ¥1,871.92 |
500 | ¥6.61694 | ¥3,308.47 |
1,000 | ¥5.22390 | ¥5,223.90 |
2,500 | ¥4.87564 | ¥12,189.10 |
5,000 | ¥4.63186 | ¥23,159.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.45773 | ¥44,577.30 |