SN74AUP2G00DCUR | |
---|---|
DigiKey Part Number | 296-36884-2-ND - Tape & Reel (TR) 296-36884-1-ND - Cut Tape (CT) 296-36884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G00DCUR |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G00DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.67300 | ¥36.73 |
25 | ¥3.42760 | ¥85.69 |
100 | ¥2.74250 | ¥274.25 |
250 | ¥2.54664 | ¥636.66 |
500 | ¥2.15488 | ¥1,077.44 |
1,000 | ¥1.66522 | ¥1,665.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51826 | ¥4,554.78 |
6,000 | ¥1.42030 | ¥8,521.80 |
15,000 | ¥1.32235 | ¥19,835.25 |
30,000 | ¥1.25378 | ¥37,613.40 |