P6SMB300CA | |
---|---|
DigiKey Part Number | P6SMB300CALFTR-ND - Tape & Reel (TR) P6SMB300CALFCT-ND - Cut Tape (CT) P6SMB300CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300CA |
Description | TVS SMB 256V 600W BIDIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB300CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
100 | ¥3.10910 | ¥310.91 |
500 | ¥2.42748 | ¥1,213.74 |
1,000 | ¥1.97306 | ¥1,973.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76382 | ¥5,291.46 |
6,000 | ¥1.67413 | ¥10,044.78 |
9,000 | ¥1.55455 | ¥13,990.95 |
30,000 | ¥1.51867 | ¥45,560.10 |