NCV78M05BDTRKG

DigiKey Part Number
NCV78M05BDTRKGOSTR-ND - Tape & Reel (TR)
NCV78M05BDTRKGOSCT-ND - Cut Tape (CT)
NCV78M05BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78M05BDTRKG
Description
IC REG LINEAR 5V 500MA DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV78M05BDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.94800¥49.48
25¥4.64520¥116.13
100¥3.52120¥352.12
250¥2.99652¥749.13
500¥2.84672¥1,423.36
1,000¥2.17257¥2,172.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.02271¥5,056.77
5,000¥1.94778¥9,738.90
12,500¥1.87287¥23,410.88
25,000¥1.85433¥46,358.25
Manufacturers Standard Package