ADP7102ARDZ-5.0-R7

DigiKey Part Number
505-ADP7102ARDZ-5.0-R7TR-ND - Tape & Reel (TR)
505-ADP7102ARDZ-5.0-R7CT-ND - Cut Tape (CT)
505-ADP7102ARDZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7102ARDZ-5.0-R7
Description
IC REG LINEAR 5V 300MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7102ARDZ-5.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 300mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
1.4 mA
PSRR
60dB ~ 50dB (10kHz ~ 100kHz)
Control Features
Enable, Power Good, Under Voltage Lockout
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.27000¥43.27
10¥38.82500¥388.25
25¥36.70480¥917.62
100¥31.81160¥3,181.16
250¥30.18068¥7,545.17
500¥27.08096¥13,540.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.83937¥22,839.37
2,000¥21.69740¥43,394.80
Manufacturers Standard Package