ADP1741ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP1741ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1741ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1741ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1741ACPZ-R7 |
Description | IC REG LINEAR POS ADJ 2A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1741ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 65dB ~ 51dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.31000 | ¥49.31 |
10 | ¥33.15500 | ¥331.55 |
25 | ¥28.96520 | ¥724.13 |
100 | ¥24.27180 | ¥2,427.18 |
250 | ¥21.99300 | ¥5,498.25 |
500 | ¥20.60388 | ¥10,301.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥18.86845 | ¥28,302.67 |
3,000 | ¥18.00966 | ¥54,028.98 |
4,500 | ¥17.85256 | ¥80,336.52 |