TPS7A4101DGNR

DigiKey Part Number
296-30081-2-ND - Tape & Reel (TR)
296-30081-1-ND - Cut Tape (CT)
296-30081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4101DGNR
Description
IC REG LIN POS ADJ 50MA 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4101DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
1.175V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 50mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
65dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.80900¥68.09
25¥6.46760¥161.69
100¥5.31240¥531.24
250¥4.96572¥1,241.43
500¥4.38850¥2,194.25
1,000¥3.46459¥3,464.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.23359¥8,083.98
5,000¥3.07190¥15,359.50
12,500¥2.95641¥36,955.12
25,000¥2.86402¥71,600.50
Manufacturers Standard Package