LD39200PU33R

DigiKey Part Number
497-15229-2-ND - Tape & Reel (TR)
497-15229-1-ND - Cut Tape (CT)
497-15229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39200PU33R
Description
IC REG LINEAR 3.3V 2A 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD39200PU33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 2A
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
3 mA
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.11000¥9.11
10¥8.14400¥81.44
25¥7.73040¥193.26
100¥6.34860¥634.86
250¥5.93472¥1,483.68
500¥5.24476¥2,622.38
1,000¥4.14053¥4,140.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.86452¥11,593.56
6,000¥3.67130¥22,027.80
15,000¥3.53328¥52,999.20
Manufacturers Standard Package