TPS7A7001DDAR

DigiKey Part Number
296-36858-2-ND - Tape & Reel (TR)
296-36858-1-ND - Cut Tape (CT)
296-36858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A7001DDAR
Description
IC REG LIN POS ADJ 2A 8SO PWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS7A7001DDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
Voltage Dropout (Max)
0.38V @ 2A
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.58000¥12.58
10¥11.22200¥112.22
25¥10.65040¥266.26
100¥8.74860¥874.86
250¥8.17784¥2,044.46
500¥7.22706¥3,613.53
1,000¥5.70551¥5,705.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.32516¥13,312.90
5,000¥5.05892¥25,294.60
12,500¥4.86874¥60,859.25
Manufacturers Standard Package