TLV1117-18IDRJR | |
---|---|
DigiKey Part Number | 296-38277-2-ND - Tape & Reel (TR) 296-38277-1-ND - Cut Tape (CT) 296-38277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-18IDRJR |
Description | IC REG LINEAR 1.8V 800MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18IDRJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.67900 | ¥146.79 |
25 | ¥13.84840 | ¥346.21 |
100 | ¥11.79830 | ¥1,179.83 |
250 | ¥11.07800 | ¥2,769.50 |
500 | ¥9.69316 | ¥4,846.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.03157 | ¥8,031.57 |
2,000 | ¥7.47766 | ¥14,955.32 |
5,000 | ¥7.20069 | ¥36,003.45 |
10,000 | ¥6.92374 | ¥69,237.40 |