TCR15AG18,LF

DigiKey Part Number
TCR15AG18LFTR-ND - Tape & Reel (TR)
TCR15AG18LFCT-ND - Cut Tape (CT)
TCR15AG18LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR15AG18,LF
Description
IC REG LINEAR 1.8V 1.5A 6WCSP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80)
Datasheet
 Datasheet
EDA/CAD Models
TCR15AG18,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.648V @ 1.5A
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
95dB ~ 60dB (1kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WCSP (1.2x0.80)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥5.77200¥57.72
25¥4.79480¥119.87
100¥3.68950¥368.95
250¥3.14476¥786.19
500¥2.80898¥1,404.49
1,000¥2.52724¥2,527.24
2,500¥2.22324¥5,558.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.03596¥10,179.80
10,000¥1.87885¥18,788.50
15,000¥1.79897¥26,984.55
25,000¥1.75338¥43,834.50
Manufacturers Standard Package