Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,496 In Stock | 1 : ¥38.26000 Cut Tape (CT) 1,500 : ¥20.19481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.75V | 3.3V | 0.28V @ 2A | 2A | 800 µA | 1.8 mA | 65dB ~ 51dB (1kHz ~ 100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
2,148 In Stock | 1 : ¥42.08000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
1,543 In Stock | 1 : ¥59.25000 Cut Tape (CT) 1,500 : ¥33.61506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | - | 600mA | 7 mA | 10 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
502 In Stock | 1 : ¥59.25000 Cut Tape (CT) 1,500 : ¥32.46277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 600mA | 7 mA | 10 mA | 63dB (1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
811 In Stock | 1 : ¥91.22000 Cut Tape (CT) 1,500 : ¥57.78362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | 0.145V @ 3A | 3A | 8 mA | 16 mA | 62dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
1,250 In Stock | 1 : ¥97.08000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | - | Current Limit, Enable | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,437 In Stock | 1 : ¥167.13000 Cut Tape (CT) 1,500 : ¥98.50785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 1.98V | 1.2V | - | - | 5A | 17 mA | 25 mA | 61dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |