LT1175IS8#PBF | |
---|---|
DigiKey Part Number | LT1175IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1175IS8#PBF |
Description | IC REG LIN NEG ADJ 500MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1175IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.08000 | ¥97.08 |
10 | ¥87.69000 | ¥876.90 |
25 | ¥83.60760 | ¥2,090.19 |
100 | ¥72.59700 | ¥7,259.70 |
300 | ¥69.33367 | ¥20,800.10 |
500 | ¥63.21606 | ¥31,608.03 |
1,000 | ¥55.05915 | ¥55,059.15 |