-19.3V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,445 In Stock | 1 : ¥74.38000 Cut Tape (CT) 2,500 : ¥40.62821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,575 In Stock | 1 : ¥74.38000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,180 In Stock | 1 : ¥83.56000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
3,815 In Stock | 1 : ¥93.59000 Cut Tape (CT) 750 : ¥64.61280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
830 In Stock | 1 : ¥97.08000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
563 In Stock | 1 : ¥97.08000 Cut Tape (CT) 2,500 : ¥53.01760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,090 In Stock | 1 : ¥83.56000 Cut Tape (CT) 750 : ¥54.42993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
98 In Stock | 1 : ¥178.43000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
177 In Stock | 1 : ¥53.98000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
148 In Stock | 1 : ¥62.91000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
509 In Stock | 1 : ¥93.59000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
82 In Stock | 1 : ¥99.29000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
500 In Stock | 1 : ¥197.05000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -55°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
200 In Stock | 1 : ¥81.78000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
100 In Stock | 1 : ¥76.85000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 Flow 6 | ||
0 In Stock Check Lead Time | 2,500 : ¥116.51162 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 750 : ¥140.87820 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | Current Limit, Enable | - | -55°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 |