Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,705 In Stock | 1 : ¥16.67000 Cut Tape (CT) 3,000 : ¥7.64554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.2V @ 1A | 1.05A | - | - | 40dB (1MHz) | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
2,082 In Stock | 1 : ¥84.48000 Cut Tape (CT) 250 : ¥60.33188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 6V | 0.5V | 5V | 0.4V @ 2A | 2A | 700 µA | 4 mA | 70db ~ 30dB (1kHz ~ 1MHz) | Enable, Power Good, Soft Start | Short Circuit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
2,043 In Stock | 1 : ¥11.25000 Cut Tape (CT) 250 : ¥7.34480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 1.54V @ 150mA | 150mA | 2.55 µA | 350 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 1,321 Marketplace | 3,000 : ¥40.96200 Tape & Reel (TR) 55 : ¥39.99636 Bulk | - | Tape & Reel (TR) Bulk | Not For New Designs | Positive | Adjustable | 1 | 6V | 0.5V | 5V | 0.4V @ 2A | 2A | 700 µA | 4 mA | 70db ~ 30dB (1kHz ~ 1MHz) | Enable, Power Good, Soft Start | Short Circuit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) |