MAX8527EUD+T | |
---|---|
DigiKey Part Number | MAX8527EUD+TTR-ND - Tape & Reel (TR) MAX8527EUD+TCT-ND - Cut Tape (CT) MAX8527EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8527EUD+T |
Description | IC REG LINEAR POS ADJ 2A 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8527EUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 440 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.45000 | ¥52.45 |
10 | ¥47.36000 | ¥473.60 |
25 | ¥45.15840 | ¥1,128.96 |
100 | ¥39.21020 | ¥3,921.02 |
250 | ¥37.44784 | ¥9,361.96 |
500 | ¥34.14344 | ¥17,071.72 |
1,000 | ¥29.73785 | ¥29,737.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.26245 | ¥68,156.12 |