MAX3161EEAG+T | |
---|---|
DigiKey Part Number | MAX3161EEAG+TTR-ND - Tape & Reel (TR) MAX3161EEAG+TCT-ND - Cut Tape (CT) MAX3161EEAG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3161EEAG+T |
Description | IC TRANSCEIVER FULL 2/2 24SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3161EEAG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.68000 | ¥209.68 |
10 | ¥193.34900 | ¥1,933.49 |
25 | ¥184.66160 | ¥4,616.54 |
100 | ¥165.10820 | ¥16,510.82 |
250 | ¥157.50476 | ¥39,376.19 |
500 | ¥149.90102 | ¥74,950.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥141.72429 | ¥283,448.58 |