L7805CDT-TR

DigiKey Part Number
497-7255-2-ND - Tape & Reel (TR)
497-7255-1-ND - Cut Tape (CT)
497-7255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7805CDT-TR
Description
IC REG LINEAR 5V 1.5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Datasheet
 Datasheet
EDA/CAD Models
L7805CDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥8.09300¥80.93
25¥7.67840¥191.96
100¥6.30790¥630.79
250¥5.89612¥1,474.03
500¥5.21056¥2,605.28
1,000¥4.11365¥4,113.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.83942¥9,598.55
5,000¥3.64745¥18,237.25
12,500¥3.51032¥43,879.00
Manufacturers Standard Package