Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
799 In Stock | 1 : ¥70.47000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
303 In Stock | 1 : ¥94.44000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | - | Over Current | 0°C ~ 70°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
1,959 In Stock | 1 : ¥16.66000 Cut Tape (CT) 500 : ¥9.90160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 1.5A | 1.5A | 5 mA | 10 mA | 72dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
1,394 In Stock | 1 : ¥23.63000 Tube | - | Tube | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 1.5A | 1.5A | 5 mA | 10 mA | 72dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
10,029 In Stock | 1 : ¥70.73000 Cut Tape (CT) 750 : ¥38.15503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.5V @ 1.5A | 1.5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
5,992 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.57036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.3V | - | 0.45V @ 200mA | 200mA | 300 nA | - | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) |