TPS7A0323PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0323PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0323PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0323PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0323PDQNR |
Description | IC REG LINEAR 2.3V 200MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0323PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.80000 | ¥38.00 |
25 | ¥3.54640 | ¥88.66 |
100 | ¥2.83670 | ¥283.67 |
250 | ¥2.63424 | ¥658.56 |
500 | ¥2.22892 | ¥1,114.46 |
1,000 | ¥1.72235 | ¥1,722.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57036 | ¥4,711.08 |
6,000 | ¥1.46904 | ¥8,814.24 |
15,000 | ¥1.36773 | ¥20,515.95 |
30,000 | ¥1.29681 | ¥38,904.30 |