NCP1421DMR2G | |
---|---|
DigiKey Part Number | NCP1421DMR2GOSTR-ND - Tape & Reel (TR) NCP1421DMR2GOSCT-ND - Cut Tape (CT) NCP1421DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1421DMR2G |
Description | IC REG BOOST ADJ 1.5A 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.5A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1421DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.14100 | ¥101.41 |
25 | ¥9.62960 | ¥240.74 |
100 | ¥7.39320 | ¥739.32 |
250 | ¥6.53340 | ¥1,633.35 |
500 | ¥6.18946 | ¥3,094.73 |
1,000 | ¥4.81411 | ¥4,814.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.57339 | ¥18,293.56 |
8,000 | ¥4.40145 | ¥35,211.60 |
12,000 | ¥4.26390 | ¥51,166.80 |