Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
26V30V
Voltage - Output (Min/Fixed)
2.5V12V
Voltage Dropout (Max)
1V @ 500mA2V @ 1A
Current - Output
500mA1.5A
PSRR
78dB (120Hz)-
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient VoltageOver Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DDPAK/TO-263-3
LM2937ES-2.5/NOPB
IC REG LIN 2.5V 500MA DDPAK
Texas Instruments
618
In Stock
1 : ¥18.87000
Tube
-
Tube
Active
Positive
Fixed
1
26V
2.5V
-
1V @ 500mA
500mA
10 mA
20 mA
-
-
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
DDPAK/TO-263-3
UA7812CKTTR
IC REG LIN 12V 1.5A DDPAK/TO263
Texas Instruments
457
In Stock
1 : ¥13.35000
Cut Tape (CT)
1,000 : ¥3.67049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
30V
12V
-
2V @ 1A
1.5A
-
-
78dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.