MP20051DN-LF-Z

DigiKey Part Number
1589-1547-2-ND - Tape & Reel (TR)
1589-1547-1-ND - Cut Tape (CT)
1589-1547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP20051DN-LF-Z
Description
IC REG LINEAR POS ADJ 1A 8SOICE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOICE
Datasheet
 Datasheet
EDA/CAD Models
MP20051DN-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 1A
Current - Output
Current - Quiescent (Iq)
600 µA
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOICE
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.05000¥11.05
10¥9.87800¥98.78
25¥9.37480¥234.37
100¥7.70180¥770.18
250¥7.19920¥1,799.80
500¥6.36202¥3,181.01
1,000¥5.02272¥5,022.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.75465¥11,886.62
5,000¥4.47302¥22,365.10
7,500¥4.33095¥32,482.12
12,500¥4.17269¥52,158.62
17,500¥4.07971¥71,394.93
Manufacturers Standard Package