Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,529 In Stock | 1 : ¥30.29000 Cut Tape (CT) 1,000 : ¥16.01996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 39.58V | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,494 In Stock | 1 : ¥44.63000 Cut Tape (CT) 1,500 : ¥23.56061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -28V | -1.22V | -27.64V | 0.36V @ 200mA | 200mA | 53 µA | 850 µA | 66dB ~ 45dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
7,991 In Stock | 1 : ¥44.66000 Cut Tape (CT) 3,000 : ¥23.21623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.4V | 20.5V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
5,569 In Stock | 1 : ¥44.66000 Cut Tape (CT) 3,000 : ¥23.21623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.4V | 34V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
4,986 In Stock | 1 : ¥53.39000 Cut Tape (CT) 3,000 : ¥29.17773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -36V | -1.18V | -33V | 0.8V @ 1A | 1A | 100 µA | 950 µA | 72dB (10kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
428 In Stock | 1 : ¥52.05000 Cut Tape (CT) 3,000 : ¥28.43625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 35V | 1.4V | 34V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 145°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
2,289 In Stock | 1 : ¥55.51000 Cut Tape (CT) 250 : ¥38.75808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.4V | 34V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
1,958 In Stock | 1 : ¥64.10000 Cut Tape (CT) 250 : ¥45.78960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -36V | -1.18V | -33V | 0.8V @ 1A | 1A | 100 µA | 950 µA | 72dB (10kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
4,981 In Stock | 1 : ¥68.86000 Cut Tape (CT) 2,500 : ¥37.61625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
55,141 In Stock | 1 : ¥3.57000 Cut Tape (CT) 1,000 : ¥0.88438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | - | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
1,623 In Stock | 1 : ¥63.08000 Cut Tape (CT) 250 : ¥45.04524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 35V | 1.4V | 34V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 145°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
2,081 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable (Programmable) | 1 | 5.5V | 0.5V (1.2V, 1.5V) | 5.5V | - | 5A | 3 mA | - | - | Current Limit, Enable, Power Good, Power Limit, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX |