ZXTR2105FFQ-7

DigiKey Part Number
31-ZXTR2105FFQ-7TR-ND - Tape & Reel (TR)
31-ZXTR2105FFQ-7CT-ND - Cut Tape (CT)
31-ZXTR2105FFQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2105FFQ-7
Description
IC REG LINEAR 5V 15MA SOT23F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 15mA SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.7 mA
PSRR
46dB (100Hz)
Control Features
-
Protection Features
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥3.35800¥33.58
100¥2.01650¥201.65
500¥1.86754¥933.77
1,000¥1.26991¥1,269.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16906¥3,507.18
6,000¥1.12050¥6,723.00
9,000¥1.00845¥9,076.05
30,000¥0.99351¥29,805.30
75,000¥0.93375¥70,031.25
Manufacturers Standard Package