TLV70012DCKR

DigiKey Part Number
296-27438-2-ND - Tape & Reel (TR)
296-27438-1-ND - Cut Tape (CT)
296-27438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70012DCKR
Description
IC REG LINEAR 1.2V 200MA SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70012DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91867¥2,756.01
6,000¥0.86762¥5,205.72
15,000¥0.79107¥11,866.05
30,000¥0.74003¥22,200.90
75,000¥0.66347¥49,760.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.00500¥30.05
25¥2.70920¥67.73
100¥1.87270¥187.27
250¥1.57728¥394.32
500¥1.28138¥640.69
1,000¥0.98575¥985.75
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.11100¥31.11
25¥2.80560¥70.14
100¥1.93910¥193.91
250¥1.63324¥408.31
500¥1.32686¥663.43
1,000¥1.02074¥1,020.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.