LM319DT | |
---|---|
DigiKey Part Number | 497-1576-2-ND - Tape & Reel (TR) 497-1576-1-ND - Cut Tape (CT) 497-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM319DT |
Description | IC COMPARATOR 2 GEN PUR 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Open-Emitter, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM319DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Emitter, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Voltage - Input Offset (Max) | 8mV @ ±15V | |
Current - Input Bias (Max) | 1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 12.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66900 | ¥106.69 |
25 | ¥10.13000 | ¥253.25 |
100 | ¥8.32010 | ¥832.01 |
250 | ¥7.77724 | ¥1,944.31 |
500 | ¥6.87306 | ¥3,436.53 |
1,000 | ¥5.42607 | ¥5,426.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.06434 | ¥12,660.85 |
5,000 | ¥4.81111 | ¥24,055.55 |
12,500 | ¥4.63025 | ¥57,878.12 |