LT1016CS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1016CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1016CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1016CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1016CS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1016CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 35mA | |
CMRR, PSRR (Typ) | 96dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 14ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.14000 | ¥70.14 |
10 | ¥63.31700 | ¥633.17 |
25 | ¥60.37560 | ¥1,509.39 |
100 | ¥52.42280 | ¥5,242.28 |
250 | ¥50.06640 | ¥12,516.60 |
500 | ¥45.64864 | ¥22,824.32 |
1,000 | ¥39.75849 | ¥39,758.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.28601 | ¥95,715.02 |