Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,352 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.33354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 500mA | 6 mA | 62dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,561 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -12V | - | 1.1V @ 1A | 1.5A | 1.5 mA | 70dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
6,051 In Stock | 1 : ¥6.08000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | 68dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 |