MAX15103EWL+T

DigiKey Part Number
MAX15103EWL+TTR-ND - Tape & Reel (TR)
MAX15103EWL+TCT-ND - Cut Tape (CT)
MAX15103EWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15103EWL+T
Description
IC REG LINEAR POS ADJ 3A 15WLP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 15-WLP (1.58x2.66)
Datasheet
 Datasheet
EDA/CAD Models
MAX15103EWL+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 3A
Current - Output
Current - Quiescent (Iq)
3.5 mA
PSRR
40dB (100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-WFBGA, WLBGA
Supplier Device Package
15-WLP (1.58x2.66)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.51000¥43.51
10¥39.07900¥390.79
25¥36.94080¥923.52
100¥32.01500¥3,201.50
250¥30.37332¥7,593.33
500¥27.25376¥13,626.88
1,000¥22.98515¥22,985.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.61099¥56,527.48
Manufacturers Standard Package