DFLT22A-7 | |
---|---|
DigiKey Part Number | DFLT22A-7DITR-ND - Tape & Reel (TR) DFLT22A-7DICT-ND - Cut Tape (CT) DFLT22A-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT22A-7 |
Description | TVS DIODE 22VWM 35.5VC PWRDI 123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 6.34A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 6.34A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥1.22740 | ¥122.74 |
500 | ¥1.13656 | ¥568.28 |
1,000 | ¥0.80046 | ¥800.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80046 | ¥2,401.38 |