NCP161ASN330T1G | |
---|---|
DigiKey Part Number | NCP161ASN330T1GOSTR-ND - Tape & Reel (TR) NCP161ASN330T1GOSCT-ND - Cut Tape (CT) NCP161ASN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161ASN330T1G |
Description | IC REG LINEAR 3.3V 450MA SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP161ASN330T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.76900 | ¥47.69 |
25 | ¥4.48200 | ¥112.05 |
100 | ¥3.39790 | ¥339.79 |
250 | ¥2.89176 | ¥722.94 |
500 | ¥2.74726 | ¥1,373.63 |
1,000 | ¥2.09657 | ¥2,096.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95199 | ¥5,855.97 |
6,000 | ¥1.87970 | ¥11,278.20 |
15,000 | ¥1.80740 | ¥27,111.00 |
30,000 | ¥1.78951 | ¥53,685.30 |