NCV8186AMN330TAG

DigiKey Part Number
488-NCV8186AMN330TAGTR-ND - Tape & Reel (TR)
488-NCV8186AMN330TAGCT-ND - Cut Tape (CT)
488-NCV8186AMN330TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8186AMN330TAG
Description
IC REG LINEAR 3.3V 1A 8DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 1A
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.72000¥6.72
10¥5.88300¥58.83
25¥5.52560¥138.14
100¥4.18850¥418.85
250¥3.56508¥891.27
500¥3.38672¥1,693.36
1,000¥2.58462¥2,584.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.20607¥6,618.21
Manufacturers Standard Package