LT1129IS8#PBF | |
---|---|
DigiKey Part Number | LT1129IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1129IS8#PBF |
Description | IC REG LINEAR POS ADJ 700MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.70000 | ¥90.70 |
10 | ¥81.95700 | ¥819.57 |
25 | ¥78.15000 | ¥1,953.75 |
100 | ¥67.85540 | ¥6,785.54 |
300 | ¥64.80583 | ¥19,441.75 |
500 | ¥59.08776 | ¥29,543.88 |
1,000 | ¥51.46354 | ¥51,463.54 |