Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,100 In Stock | 1 : ¥39.62000 Cut Tape (CT) 3,000 : ¥19.87026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -28V | -1.22V | -27.64V | 0.36V @ 200mA | 200mA | 53 µA | 850 µA | 66dB ~ 45dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
3,668 In Stock | 1 : ¥13.96000 Cut Tape (CT) 5,000 : ¥8.60748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.45V @ 500mA | 500mA | 200 µA | 12 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
4,580 In Stock | 1 : ¥12.89000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3.3V | 1.3V @ 1A | 1A | 10 mA | - | 80dB ~ 60dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
1,741 In Stock 2,000 Factory | 1 : ¥17.51000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 48dB (120Hz ~ 1kHz) | Current Limit, Enable, Power Good, Soft Start | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
397 In Stock | 1 : ¥37.41000 Cut Tape (CT) 250 : ¥26.13000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.5V | - | 1A | 385 µA | - | 59dB ~ 42dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |